Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance, and 800mΩ ESR. Features a 3528 metric case size (1411 imperial), 2.1mm height, 3.5mm length, and 2.8mm width. Operating temperature range from -55°C to 125°C, with a 1.6µA leakage current and 326mA ripple current. Surface mount, polar construction, packaged on tape and reel.
Kemet T494B106K016AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 326mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.