This 15uF tantalum capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It is constructed with a flat construction and has a low ESR type. The capacitor is surface mountable with an inward L termination style and is available in a 3528-21 package case. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T494B156M016AS technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 2.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.