
Solid tantalum capacitor with 22µF capacitance and 20V DC rating. Features 10% tolerance, 3 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3528 metric case code, this component offers a dissipation factor of 8% and a leakage current of 4.4µA. Packaged on tape and reel for automated assembly.
Kemet T494B226K020AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 4.4uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| Ripple Current | 168mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B226K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
