
Polarized tantalum capacitor, 22µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 1411 (3528 metric) surface mount case code with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Offers a maximum operating temperature of 125°C, a dissipation factor of 6%, and an ESR of 600mΩ. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T494B226M006AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 376mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B226M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
