Solid Tantalum Capacitor, 6.8µF capacitance, 25V DC rated voltage, and 10% tolerance. Features 2 Ohm ESR, 1.7µA leakage current, and 206mA ripple current. Encased in a 3528 metric SMD package with dimensions of 3.5mm (L) x 2.8mm (W) x 2.1mm (H). Operates from -55°C to 125°C, with a general-purpose application focus. RoHS compliant and lead-free.
Kemet T494B685K025AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| Ripple Current | 206mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
