
Solid Tantalum Capacitor, 220µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features 300mΩ ESR, 13.9µA leakage current, and 606mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable with a 6mm x 3.2mm x 2.8mm (0.236in x 0.126in x 0.110in) case size. Packaged in tape and reel.
Kemet T494C227M006AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.3R |
| Ripple Current | 606mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C227M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
