
Polarized Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 6032 metric case code (2312 imperial) with a 3.2mm depth, 2.5mm height, and 6mm length. This surface mount component offers 500mΩ ESR, 7.5µA leakage current, and 469mA ripple current. Operating temperature range is -55°C to 125°C, with a 6% dissipation factor. RoHS compliant and halogen-free epoxy construction.
Sign in to ask questions about the Kemet T494C476K016AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T494C476K016AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 469mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C476K016AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.