
Solid tantalum capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 6032 metric case code (2413 imperial), measuring 6mm x 3.2mm x 2.8mm, with a flat molded construction for surface mounting. Offers 250mΩ ESR, 3µA leakage current, and 663mA ripple current. Operates from -55°C to 125°C, with a dissipation factor of 6%. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T494C476M006AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T494C476M006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 663mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C476M006AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.