Solid Tantalum Capacitor, 330µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 7343 metric case size (2917 imperial), 150mΩ ESR, and 8% dissipation factor. Operates from -55°C to 125°C with a leakage current of 13.2µA and 1A ripple current. Packaged in tape and reel for surface mount technology.
Kemet T494D337K004AT technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Leakage Current | 13.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494D337K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.