Solid Tantalum Capacitor, 10µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 1.2Ω ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C, with a ripple current of 242mA. Packaged in a 3528 metric (1411 imperial) SMD/SMT case with inward leads, measuring 3.5mm L x 2.8mm W x 1.2mm H. Supplied on tape and reel.
Kemet T494T106K006AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 1.2mm |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 242mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494T106K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
