Kemet's T494 series tantalum capacitor features a capacitance of 10uF with a tolerance of 20% and a voltage rating of 16V. The capacitor is packaged in a 2412 case code, suitable for surface mount devices (SMD/SMT), and has a maximum operating temperature of 125°C. It also has a low leakage current of 1.6uA and a high ripple current of 300mA.
Kemet T494U106M016AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.5mm |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.