Cap Tant Solid 15uF 16V U CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.8 Ohm 125°C Automotive T/R
Kemet T494U156K016AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.