
Solid Tantalum Capacitor, 100µF capacitance, 6.3V voltage rating, 10% tolerance. Features 200mΩ ESR, 6.3µA leakage current, and 791mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-20 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 2mm. Packaged on tape and reel.
Kemet T494V107K006AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 6.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 791mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494V107K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
