
Kemet's T494X107K020AG is a 100uF tantalum capacitor with a 20V voltage rating, 10% tolerance, and a maximum operating temperature of 125°C. It is available in a molded package with a depth of 4.3mm and a length of 7.3mm. The capacitor is RoHS compliant and suitable for use in a variety of applications. The specifications of this capacitor make it a suitable choice for use in electronic circuits where a stable and reliable capacitor is required.
Kemet T494X107K020AG technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X107K020AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.