
Solid Tantalum Capacitor, 100µF capacitance, 25V DC rated voltage, with 20% tolerance. Features a 7343 metric case size (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm, with inward radial leads for surface mounting. Offers a low ESR of 250mΩ and a ripple current capability of 812mA. Operates across a wide temperature range from -55°C to 125°C, with a leakage current of 25µA. Packaged in Tape and Reel for automated assembly.
Sign in to ask questions about the Kemet T494X107M025AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T494X107M025AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X107M025AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
