
Surface mount tantalum capacitor, 22µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) case code, solid tantalum dielectric, and a maximum operating temperature of 125°C. This general-purpose component offers 300mΩ ESR, 7.7µA leakage current, and 742mA ripple current. It is RoHS compliant and halogen-free.
Kemet T494X226K035AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 742mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X226K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
