
Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 10% capacitance tolerance. Features a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. This polarized component has a length of 3.5mm, width of 2.8mm, and height of 1.9mm, with two terminals. Designed for surface mount applications with a low equivalent series resistance of 0.75 Ohms.
Sign in to ask questions about the Kemet T495B106K025ATE750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495B106K025ATE750 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T495B106K025ATE750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.