
The T495B476M010ATE500 is a 47uF solid tantalum capacitor with a voltage rating of 10V. It features a molded case construction and a termination type of SMD/SMT. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Kemet T495B476M010ATE500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495B476M010ATE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.