
Solid Tantalum Capacitor, 10µF capacitance, 25V DC voltage rating, 10% tolerance. Features 300mΩ ESR, 125°C maximum operating temperature, and surface mount termination. Housed in a 6032 metric case code (6mm x 3.2mm x 2.5mm), this general-purpose component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T495C106K025ATE300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495C106K025ATE300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C106K025ATE300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
