
Surface mount tantalum capacitor, polarized, with a capacitance of 100µF and a voltage rating of 6.3V. Features 10% tolerance, 75mΩ ESR, and a dissipation factor of 8%. Operates across a temperature range of -55°C to 125°C with a leakage current of 6.3µA. Packaged in a 2312 (6032 metric) case code, this general-purpose component is supplied on tape and reel.
Sign in to ask questions about the Kemet T495C107K006ATE075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495C107K006ATE075 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.075R |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C107K006ATE075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
