
Solid tantalum capacitor, 100µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (6 x 3.2 x 2.5mm) with inward L SMD mounting. Offers 200mΩ ESR, 16µA leakage current, and 742mA ripple current. Operates across a -55°C to 125°C temperature range, with RoHS compliance and lead-free construction.
Kemet T495C107K016ATE200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 742mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C107K016ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
