Solid tantalum capacitor with 220µF capacitance and 6.3V DC rating. Features 10% tolerance, 100mΩ ESR, and 13.9µA leakage current. Molded, flat construction in a 6032 metric case code (6mm x 3.2mm x 2.8mm) with inward L terminations for surface mounting. Operates from -55°C to 125°C, offering general-purpose functionality. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet T495C227K006ZTE100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.