The T495D106K035ATE120 is a 10uF ceramic capacitor with a molded package and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 6% and an equivalent series resistance of 120mR. It is packaged on a tape and reel and is RoHS compliant. The capacitor is polar and has a height of 2.8mm and a length of 7.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T495D106K035ATE120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D106K035ATE120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.