
Solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 10% tolerance, and 100mΩ ESR. Features a 7343-31 metric case size (2917 imperial), 7.3mm length, 4.3mm width, and 2.8mm height, with inward L SMD termination. Operating temperature range from -55°C to 125°C, with 10µA leakage current and 8% dissipation factor. Surface mount, polar construction, RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kemet T495D107K010ZTE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.