
100µF polarized tantalum capacitor for general-purpose applications. Features a 16V DC rated voltage, 20% tolerance, and a 100mΩ ESR. Surface mountable in a 2917 (7343 metric) case code, this solid tantalum capacitor operates from -55°C to 125°C. Dimensions are 7.3mm length, 4.3mm width, and 3.1mm height.
Kemet T495D107M016ATE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D107M016ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.