
Surface mount tantalum capacitor featuring 22µF capacitance and 35V DC rated voltage. This general-purpose component offers a 10% tolerance and a low ESR of 200mΩ. Constructed with a dry/solid tantalum dielectric, it operates across a wide temperature range from -55°C to 125°C. The 2917 (7343 metric) case code ensures compatibility with standard surface mount assembly processes.
Kemet T495D226K035ATE200 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D226K035ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
