
Polarized tantalum capacitor, 33µF capacitance, 25V DC rated voltage, with ±10% tolerance. Features 90mΩ ESR and 6% dissipation factor. Surface mount package in 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operates from -55°C to 125°C, RoHS compliant, and lead-free.
Kemet T495D336K025ATE090 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D336K025ATE090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
