
Solid Tantalum Capacitor, 330µF capacitance, 10V DC voltage rating, 20% tolerance. Features 125mΩ ESR, 10% dissipation factor, and 33µA leakage current. Surface mount component with a 7343 metric case size (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Rated for operation from -55°C to 125°C, with a ripple current of 438mA. Packaged on tape and reel.
Sign in to ask questions about the Kemet T495D337M010ATE125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495D337M010ATE125 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 438mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D337M010ATE125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
