Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, 10% tolerance. Features 85mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 7.3mm x 6mm x 3.8mm (L x W x H) E case (2824/7260 metric). Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kemet T495E107K020ATE085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495E107K020ATE085 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.085R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E107K020ATE085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.