Solid Tantalum Capacitor, 100µF capacitance, 25V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT terminations in a 7.3mm x 6mm x 6mm E case (7360-38 metric). RoHS compliant and general purpose.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T495E107K025ATE100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495E107K025ATE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 6mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E107K025ATE100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.