
Solid tantalum capacitor with 1mF capacitance and 6.3V voltage rating. Features 50mR ESR, 63uA leakage current, and 2A ripple current. Encased in a 7260 metric / 2824 imperial SMD package with dimensions of 7.3mm x 6mm x 3.8mm. Operating temperature range from -55°C to 125°C, with 10% tolerance and 15% dissipation factor. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T495E108K006ATE050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.8mm |
| Leakage Current | 63uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E108K006ATE050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.