Solid Tantalum Capacitor, 150µF capacitance, 20V DC rated voltage, 10% tolerance. Features 80mΩ ESR, 1.423A ripple current, and 30µA leakage current. Operates from -55°C to 125°C, with a 0.08Ω resistance. Packaged in a 7.3mm x 6mm x 3.8mm E case (2824/7260) for surface mount applications, supplied on tape and reel.
Kemet T495E157K020ATE080 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.8mm |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.08R |
| Ripple Current | 1.423A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.