
Solid tantalum capacitor, 220µF capacitance, 16V DC rated voltage, 10% tolerance. Features 50mΩ ESR, 12% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, packaged in tape and reel. Dimensions are 7.3mm length, 6mm width, and 6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T495E227K016ATE050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 6mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E227K016ATE050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
