
Solid tantalum capacitor, 220µF capacitance, 16VDC rated voltage, and 10% tolerance. Features low ESR of 0.075 Ohm and a leakage current of 35.2 µA. Surface mount component with E case code, 7360-38 package, and inward L termination. Operates from -55°C to 125°C.
Sign in to ask questions about the Kemet T495E227K016ATE075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495E227K016ATE075 technical specifications.
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7360-38 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.6 |
| Product Weight (g) | 0.80376 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 6 X 3.6 |
| Capacitance | 220uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 35.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495E227K016ATE075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.