
Solid Tantalum Capacitor, 470µF capacitance, 6.3VDC rated voltage, and 10% tolerance. Features low ESR of 0.04 Ohm and a maximum operating temperature of 125°C. Surface mountable with an E case code, 7360-38 package, and inward L termination style. Dimensions are 7.3mm (length) x 6mm (depth) x 3.6mm (height).
Kemet T495E477K006ATE040 technical specifications.
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7360-38 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.6 |
| Product Weight (g) | 0.80376 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 6 X 3.6 |
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 29.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495E477K006ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.