
Solid tantalum capacitor, 470µF capacitance, 10V DC rated voltage, with 10% tolerance. Features 100mΩ ESR and 0.1Ω resistance. Surface mount device in a 7.3mm x 6mm x 6mm molded case, operating from -55°C to 125°C. General purpose, polarized, RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet T495E477K010ATE100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 6mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.