The T495V686K010ATE200 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 68 microfarads and a DC rated voltage of 10 volts. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 1.8mm. It is designed for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet T495V686K010ATE200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.