This 68uF solid tantalum capacitor features a molded package with a flat construction, measuring 7.3mm in length and 4.3mm in depth. It operates within a temperature range of -55°C to 125°C and has a 10% capacitance tolerance. The capacitor's equivalent series resistance is 300mR, and its dissipation factor is 6%. It is available in a tape and reel packaging format.
Kemet T495V686K016AHE300 technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.