This 10uF tantalum capacitor features a molded case with a flat construction, measuring 4.3mm in depth, 4mm in height, and 7.3mm in length. It operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging. The capacitor has an equivalent series resistance of 0.3mR and a tolerance of 10%. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 0.3mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |