This is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 16V. It operates over a temperature range of -55°C to 125°C. The capacitor is a solid tantalum type with a width of 4.3mm and a length of 7.3mm. It has a height of 4mm and is packaged in a chip format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |