
100µF, 25V polarized tantalum capacitor with 10% tolerance, suitable for general-purpose applications. Features a 2917 (7343 metric) surface mount chip package with a maximum operating temperature of 125°C and a minimum of -55°C. Offers a low ESR of 150mΩ, a ripple current of 1.049A, and a leakage current of 25µA. This RoHS compliant component is constructed flat with dimensions of 7.3mm (length) x 4.3mm (depth) x 4mm (height).
Kemet T495X107K025ATE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.049A |
| RoHS Compliant | Yes |
| Series | T495 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X107K025ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
