Solid tantalum capacitor, 100µF capacitance, 25V DC rated voltage. Features a low ESR of 0.15 Ohm and operates across a wide temperature range from -55°C to 125°C. This polarized SMD component has dimensions of 7.3mm (length) x 4.3mm (width) x 4mm (height) and is supplied in a 7343-43 case. Designed for automotive applications, it is packaged on tape and reel.
Kemet T495X107M025ATE150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T495X107M025ATE150 to view detailed technical specifications.
No datasheet is available for this part.