Solid Tantalum Capacitor, 1mF capacitance, 2.5V voltage rating, 10% tolerance. Features 0.03 Ohm ESR, 2.111A ripple current, and 25uA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-43 (2917) SMD case measuring 7.3 x 4.3 x 4.3mm. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet T495X108K2R5ATE030 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.03R |
| Ripple Current | 2.111A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |