Solid tantalum capacitor, 220µF capacitance, 10V DC rated voltage, 10% tolerance. Features 100mΩ ESR, -55°C to 125°C operating temperature range. Surface mount package in 7343 metric case code, 2917 imperial case code, with dimensions of 7.3mm x 4.3mm x 4.3mm. RoHS compliant, general purpose, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet T495X227K010ZTE100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |