This 220uF surface mount tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.1 and a leakage current of 22. The capacitor operates between -55°C and 125°C and is constructed with a flat design. It is available in a 7343-43 package with an inward L termination style.
Kemet T495X227M010ASE1007280 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 22uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.