Solid tantalum capacitor with 220µF capacitance and 16V DC rating. Features 20% tolerance, 100mΩ ESR, and 8% dissipation factor. Encased in a 7343 metric / 2917 imperial SMD package measuring 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C with general-purpose application suitability. Packaged in tape and reel.
Sign in to ask questions about the Kemet T495X227M016ATE100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T495X227M016ATE100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X227M016ATE100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
