
Solid tantalum capacitor, 330µF capacitance, 10V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 33µA leakage current, and a maximum operating temperature of 125°C. Housed in a 7343 metric / 2917 imperial SMD case with inward leads, measuring 7.3mm x 4.3mm x 4.3mm (L x W x D). Packaged on tape and reel for automated assembly.
Kemet T495X337K010ATE100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X337K010ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
