The T495X476M020AS4160 is a 47uF tantalum capacitor with a voltage rating of 20VDC and a tolerance of 20%. It has a low ESR of 0.15 and a leakage current of 7.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and operates within a temperature range of -55 to 125 degrees Celsius.
Kemet T495X476M020AS4160 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Leakage Current | 7.5uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.