
Solid Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, 20% tolerance. Features 100mΩ ESR and 6% dissipation factor. Surface mount component with 7343 metric case code, measuring 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C, suitable for general purpose applications. Packaged in tape and reel.
Kemet T495X476M020ATE100 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X476M020ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
