Solid Tantalum Capacitor, 68µF capacitance, 25V DC rated voltage, 20% tolerance. Features 125mΩ ESR, 8% dissipation factor, and 17µA leakage current. Surface mount component with 7.3mm length, 4.3mm width, and 4.3mm height, utilizing a 7343 metric case code. Operates from -55°C to 125°C, suitable for general purpose applications. Packaged in tape and reel.
Kemet T495X686M025ATE125 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X686M025ATE125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.